-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±10%, X5R, 1210 (3225 mm), 0.075"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMK325BJ475KN-TE by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1338
|
Newark | Cap, 4.7Uf, 100V, Mlcc, 1210, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.2910 | Buy Now |
DISTI #
53AJ5854
|
Newark | Cap, 4.7Uf, 100V, Mlcc, 1210, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1565 |
|
$0.2620 | Buy Now |
DISTI #
587-5035-1-ND
|
DigiKey | CAP CER 4.7UF 100V X5R 1210 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38726 In Stock |
|
$0.3626 / $1.1700 | Buy Now |
DISTI #
HMK325BJ475KN-TE
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ? 10%, B, 1210 [3225 Metric] - Tape and Reel (Alt: HMK3... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel |
388000 |
|
$0.2490 | Buy Now |
DISTI #
16AC1338
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ? 10%, B, 1210 [3225 Metric] - Tape and Reel (Alt: 16AC... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel |
2000 Partner Stock |
|
$0.3520 / $0.3720 | Buy Now |
DISTI #
53AJ5854
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ? 10%, B, 1210 [3225 Metric] - Product that comes on ta... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack |
1565 Partner Stock |
|
$0.5870 / $1.3400 | Buy Now |
DISTI #
963-HMK325BJ475KN-TE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH32NSB5475KT RPLCMT PN 100V 4.7uF X5R 1210 10% RoHS: Compliant | 8106 |
|
$0.3500 / $1.1900 | Buy Now |
|
Future Electronics | M Series 4.7 µF ±10% 100 V X5R 1210 (3225 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel |
6000 Reel |
|
$0.3400 / $0.3450 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 100VDC - X5R - 1210 - Tape&Reel RoHS: Compliant |
8940 In Stock |
|
$0.3173 / $0.3366 | Buy Now |
DISTI #
HMK325BJ475KN-TE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH32NSB5475KT RPLCMT PN 100V 4.7uF X5R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 42000 In Stock |
|
$0.2870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMK325BJ475KN-TE
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK325BJ475KN-TE
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±10%, X5R, 1210 (3225 mm), 0.075"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |