Part Details for HMK325BJ334KN-T by TAIYO YUDEN
Results Overview of HMK325BJ334KN-T by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMK325BJ334KN-T Information
HMK325BJ334KN-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for HMK325BJ334KN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1236
|
Newark | Cap, Mlcc, 1210, 100V, X5R, 0.33Uf20%, T&r |Taiyo Yuden HMK325BJ334KN-T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1410 | Buy Now |
DISTI #
587-HMK325BJ334KN-TTR-ND
|
DigiKey | CAP CER 0.33UF 100V X5R/B 1210 Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1187 | Buy Now |
DISTI #
HMK325BJ334KN-T
|
Avnet Americas | Capacitor Ceramic 0.33uF 100VDC X5R ?10% Surface Mount 1210 85?C T/R - Tape and Reel (Alt: HMK325BJ3... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0849 / $0.1016 | Buy Now |
DISTI #
963-HMK325BJ334KN-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH32NSB5334KT RPLCMT PN 100V 0.33uF X5R 1210 10% RoHS: Compliant | 0 |
|
$0.0950 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0895 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0771 / $0.1017 | Buy Now |
DISTI #
34240647
|
Verical | Cap Ceramic 0.33uF 100V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 531 Package Multiple: 1 | Americas - 4000 |
|
$0.0627 | Buy Now |
DISTI #
HMK325BJ334KN-T
|
Chip One Stop | Cap Ceramic 0.33uF 100V X5R 10% Pad SMD 1210 85℃ T/R RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4000 |
|
$0.0627 | Buy Now |
Part Details for HMK325BJ334KN-T
HMK325BJ334KN-T CAD Models
HMK325BJ334KN-T Part Data Attributes
|
HMK325BJ334KN-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK325BJ334KN-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for HMK325BJ334KN-T
This table gives cross-reference parts and alternative options found for HMK325BJ334KN-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK325BJ334KN-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLASH32NSB5334KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP | HMK325BJ334KN-T vs MLASH32NSB5334KTNA01 |
MSASH32NSB5334KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP | HMK325BJ334KN-T vs MSASH32NSB5334KTNA01 |