Part Details for HMK325BJ104MFT by TAIYO YUDEN
Overview of HMK325BJ104MFT by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK325BJ104MFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMK325BJ104MF-T
|
Avnet Americas | Cap Ceramic 0.1uF 100V X5R 20% SMD 1210 85?C Embossed T/R - Tape and Reel (Alt: HMK325BJ104MF-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0749 | Buy Now |
Part Details for HMK325BJ104MFT
HMK325BJ104MFT CAD Models
HMK325BJ104MFT Part Data Attributes
|
HMK325BJ104MFT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK325BJ104MFT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±20%, X5R, 1210 (3225 mm), 0.045"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1210 | |
Reach Compliance Code | unknown |