There are no models available for this part yet.
Overview of HMK316B7474KL-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HMK316B7474KL-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77M8642
|
Newark | Ceramic Capacitor 0.47Uf 100V, X7R, 10%, 1206, Full Reel, Capacitance:0.47µf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden HMK316B7474KL-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1580 | Buy Now | |
DISTI #
77M8457
|
Newark | Ceramic Capacitor 0.47Uf 100V, X7R, 10%, 1206, Capacitance:0.47µf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Width:1.6Mmrohs Compliant: Yes |Taiyo Yuden HMK316B7474KL-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1870 | Buy Now | |
DISTI #
587-1450-1-ND
|
DigiKey | CAP CER 0.47UF 100V X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26682 In Stock |
|
$0.0965 / $0.5300 | Buy Now | |
DISTI #
HMK316B7474KL-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: HMK316B7474KL-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$0.1185 / $0.1335 | Buy Now | |
DISTI #
HMK316B7474KL-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: HMK316B7474KL-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1185 / $0.1335 | Buy Now | |
DISTI #
963-HMK316B7474KL-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH31LSB7474KT RPLCMT PN 100V 0.47uF X7R 1206 10% RoHS: Compliant | 19177 |
|
$0.0980 / $0.4300 | Buy Now | |
Future Electronics | CAP CER 0.47UF 100V X7R 1206 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1000 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 100VDC - X7R - 1206 - Tape&Reel RoHS: Compliant |
1992 In Stock |
|
$0.0951 / $0.1351 | Buy Now | ||
DISTI #
32634996
|
Verical | Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 214 Package Multiple: 1 | Americas - 5700 |
|
$0.0966 / $0.1463 | Buy Now | |
DISTI #
51623166
|
Verical | Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1992 Package Multiple: 1992 Date Code: 1402 | Americas - 1992 |
|
$0.1287 / $0.1596 | Buy Now |
CAD Models for HMK316B7474KL-T by TAIYO YUDEN
Part Data Attributes for HMK316B7474KL-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
1206
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
61 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.035
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for HMK316B7474KL-T
This table gives cross-reference parts and alternative options found for HMK316B7474KL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK316B7474KL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T474K1RBC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | HMK316B7474KL-T vs C1206T474K1RBC7215 |
C1206X474K101BX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Holy Stone Enterprise Co Ltd | HMK316B7474KL-T vs C1206X474K101BX |
1206F1000474KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Knowles Capacitors | HMK316B7474KL-T vs 1206F1000474KXR |
MBASH31LSB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7474KL-T vs MBASH31LSB7474KTNA01 |
1206J1000474KXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Knowles Capacitors | HMK316B7474KL-T vs 1206J1000474KXB |
C1206T474K1RCL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | HMK316B7474KL-T vs C1206T474K1RCL |
C1206C474K1RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 100V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | KEMET Corporation | HMK316B7474KL-T vs C1206C474K1RACAUTO |
1206B474K101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HMK316B7474KL-T vs 1206B474K101CG |
222260115658 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | YAGEO Corporation | HMK316B7474KL-T vs 222260115658 |
1206Y1000474KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Knowles Capacitors | HMK316B7474KL-T vs 1206Y1000474KXT |