-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P5139
|
Newark | Ceramic Capacitor, 1Uf, 100V, X7R, 10%, 1206, Capacitance:1Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden HMK316B7105KL-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1002 |
|
$0.0840 | Buy Now |
DISTI #
77M8637
|
Newark | Ceramic Capacitor, 1Uf, 100V, X7R, 10%, 1206, Full Reel, Capacitance:1Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden HMK316B7105KL-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0740 | Buy Now |
DISTI #
587-1777-1-ND
|
DigiKey | CAP CER 1UF 100V X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
853111 In Stock |
|
$0.0601 / $0.3300 | Buy Now |
DISTI #
HMK316B7105KL-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: HMK316B7105KL-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 137000 |
|
$0.0724 / $0.0815 | Buy Now |
DISTI #
HMK316B7105KL-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: HMK316B7105KL-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0724 / $0.0815 | Buy Now |
DISTI #
08P5139
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 08P5139) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 62 Weeks, 5 Days Container: Ammo Pack | 2702 Partner Stock |
|
$0.1090 / $0.3430 | Buy Now |
DISTI #
963-HMK316B7105KL-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASH31LSB7105KT 100V 1uF X7R 1206 10 % RoHS: Compliant | 93175 |
|
$0.0570 / $0.3300 | Buy Now |
|
Future Electronics | 1206 1 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 1212000Reel |
|
$0.0605 / $0.0682 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 100VDC - X7R - 1206 - Tape&Reel RoHS: Compliant |
232000 In Stock |
|
$0.0550 / $0.0676 | Buy Now |
|
Bristol Electronics | 1710 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMK316B7105KL-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK316B7105KL-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 62 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for HMK316B7105KL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK316B7105KL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCH31LBB7105KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7105KL-T vs MBJCH31LBB7105KTPA01 |
GMX31X7R105K100CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | HMK316B7105KL-T vs GMX31X7R105K100CT |
MCASH31LSB7105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7105KL-T vs MCASH31LSB7105KTNA1J |
HMK316B7105KL8T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7105KL-T vs HMK316B7105KL8T |
MMASH31LSB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7105KL-T vs MMASH31LSB7105KTNA18 |
MSASH31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7105KL-T vs MSASH31LSB7105KTNA01 |
MAASH31LSB7105KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7105KL-T vs MAASH31LSB7105KTCA01 |
MBASH31LSB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7105KL-T vs MBASH31LSB7105KTNA18 |
MMASH31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7105KL-T vs MMASH31LSB7105KTNA01 |
MLASH31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7105KL-T vs MLASH31LSB7105KTNA01 |