Part Details for HMK212BJ104KG-T by TAIYO YUDEN
Overview of HMK212BJ104KG-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK212BJ104KG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-5863-1-ND
|
DigiKey | CAP CER 0.1UF 100V X5R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8540 In Stock |
|
$0.0222 / $0.2000 | Buy Now |
DISTI #
963-HMK212BJ104KG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASH21GSB5104KT 100V 0.1uF X5R 0805 10 % RoHS: Compliant | 6822 |
|
$0.0220 / $0.2000 | Buy Now |
|
Future Electronics | 0805 100V X7R 0.1uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 3000Reel |
|
$0.0246 / $0.0279 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 100VDC - X5R - 0805 - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
HMK212BJ104KG-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASH21GSB5104KT 100V 0.1uF X5R 0805 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0185 / $0.0220 | Buy Now |
DISTI #
HMK212BJ104KG-T
|
Avnet Asia | MLCC 0805 0.1UF 100V (Alt: HMK212BJ104KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S758100180330
|
Chip1Stop | Cap Ceramic 0.1uF 100V X5R 10% Pad SMD 0805 85C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 81750 |
|
$0.0090 / $0.0170 | Buy Now |
Part Details for HMK212BJ104KG-T
HMK212BJ104KG-T CAD Models
HMK212BJ104KG-T Part Data Attributes
|
HMK212BJ104KG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK212BJ104KG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for HMK212BJ104KG-T
This table gives cross-reference parts and alternative options found for HMK212BJ104KG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK212BJ104KG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASH21GSB5104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212BJ104KG-T vs MSASH21GSB5104KTNA01 |
HMK212BJ104KG | CAP,CERAMIC,100NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | TAIYO YUDEN | HMK212BJ104KG-T vs HMK212BJ104KG |