-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 71pF, 100V, ±10%, X7S, 0805 (2012 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5852
|
Newark | Cap, Aec-Q200, 1Uf, 100V, Mlcc, 0805, Capacitance:1Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden HMK212BC7105KGHTE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2395 |
|
$0.1500 / $0.4370 | Buy Now |
DISTI #
16AC1324
|
Newark | Cap, Aec-Q200, 1Uf, 100V, Mlcc, 0805, Capacitance:1Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden HMK212BC7105KGHTE Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.1000 / $0.1070 | Buy Now |
DISTI #
587-5017-1-ND
|
DigiKey | CAP CER 1UF 100V X7S 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
322630 In Stock |
|
$0.0886 / $0.2900 | Buy Now |
DISTI #
HMK212BC7105KGHTE
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: HMK212BC7105KGHTE) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1120 / $0.1262 | Buy Now |
DISTI #
16AC1324
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: 16AC1324) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 3 Days Container: Reel | 3000 Partner Stock |
|
$0.1000 / $0.1110 | Buy Now |
DISTI #
53AJ5852
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7S, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 53AJ5852) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 2580 Partner Stock |
|
$0.1500 / $0.4370 | Buy Now |
DISTI #
963-HMK212BC7105KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MBASH21GBC7105KT 100V 1uF X7S 0805 10 % RoHS: Compliant | 39197 |
|
$0.0900 / $0.4200 | Buy Now |
|
Future Electronics | 0805 100 V 1 uF ±10% Tolerance X7S Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 30000Reel |
|
$0.0848 / $0.0928 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 100VDC - X7S - 0805 - Tape&Reel RoHS: Compliant |
31750 In Stock |
|
$0.0821 / $0.1161 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMK212BC7105KGHTE
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK212BC7105KGHTE
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 71pF, 100V, ±10%, X7S, 0805 (2012 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for HMK212BC7105KGHTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK212BC7105KGHTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASH21GBC7105KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212BC7105KGHTE vs MSASH21GBC7105KTCA01 |
MLASH21GBC7105KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212BC7105KGHTE vs MLASH21GBC7105KTCA01 |
MCASH21GBC7105KTCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212BC7105KGHTE vs MCASH21GBC7105KTCA1J |
MBJCH21GDC7105KTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212BC7105KGHTE vs MBJCH21GDC7105KTDA01 |
CM21X7S105K100AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | KYOCERA Corporation | HMK212BC7105KGHTE vs CM21X7S105K100AT |
HMR212CC7105KG-T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212BC7105KGHTE vs HMR212CC7105KG-T |
MCJCH21GDC7105KTDA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212BC7105KGHTE vs MCJCH21GDC7105KTDA1J |
MMJCH21GDC7105KTDA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212BC7105KGHTE vs MMJCH21GDC7105KTDA18 |
MAASH21GCC7105KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212BC7105KGHTE vs MAASH21GCC7105KTCA01 |
MCJCH21GDC7105KTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212BC7105KGHTE vs MCJCH21GDC7105KTDA01 |