-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1321
|
Newark | Cap ,midhigh Vol,0805,100V, x5R,1.0Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden HMK212BBJ105KG-TE Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1350 | Buy Now |
DISTI #
587-5016-1-ND
|
DigiKey | CAP CER 1UF 100V X5R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21960 In Stock |
|
$0.0903 / $0.4600 | Buy Now |
DISTI #
HMK212BBJ105KG-TE
|
Avnet Americas | Medium-High Voltage Multilayer Ceramic Capacitors - Tape and Reel (Alt: HMK212BBJ105KG-TE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1010 / $0.1137 | Buy Now |
DISTI #
963-HMK212BBJ105KG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASH21GBB5105KT 100V 1uF X5R 0805 10 % RoHS: Compliant | 13321 |
|
$0.0900 / $0.4600 | Buy Now |
|
Future Electronics | 0805 100V X5R 105 10% RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0942 / $0.1030 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 100VDC - X5R - 0805 - Tape&Reel RoHS: Compliant |
21000 In Stock |
|
$0.0869 / $0.1137 | Buy Now |
DISTI #
77370965
|
Verical | Cap Ceramic 1uF 100V X5R 10% Pad SMD 0805 85°C T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2340 | Americas - 21000 |
|
$0.1255 / $0.1579 | Buy Now |
DISTI #
HMK212BBJ105KG-TE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASH21GBB5105KT 100V 1uF X5R 0805 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0820 / $0.1060 | Buy Now |
DISTI #
HMK212BBJ105KG-TE
|
Avnet Americas | Medium-High Voltage Multilayer Ceramic Capacitors - Tape and Reel (Alt: HMK212BBJ105KG-TE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1010 / $0.1137 | Buy Now |
DISTI #
CGHMK212BBJ105KG-TE
|
Avnet Abacus | Medium-High Voltage Multilayer Ceramic Capacitors (Alt: CGHMK212BBJ105KG-TE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMK212BBJ105KG-TE
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK212BBJ105KG-TE
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for HMK212BBJ105KG-TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK212BBJ105KG-TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASH21GBB5105KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212BBJ105KG-TE vs MLASH21GBB5105KTCA01 |