Part Details for HMK107BJ152KA by TAIYO YUDEN
Overview of HMK107BJ152KA by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMK107BJ152KA
HMK107BJ152KA CAD Models
HMK107BJ152KA Part Data Attributes
|
HMK107BJ152KA
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK107BJ152KA
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for HMK107BJ152KA
This table gives cross-reference parts and alternative options found for HMK107BJ152KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK107BJ152KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X5R152K100KH | CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | HMK107BJ152KA vs DM105X5R152K100KH |
MSASH168SB5152KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMK107BJ152KA vs MSASH168SB5152KTNA01 |
DM105X5R152K100AC | CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | HMK107BJ152KA vs DM105X5R152K100AC |
DM105X5R152K100AH | CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | HMK107BJ152KA vs DM105X5R152K100AH |
DM105X5R152K100AN | CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | HMK107BJ152KA vs DM105X5R152K100AN |
DM105X5R152K100AL | CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | HMK107BJ152KA vs DM105X5R152K100AL |
DM105X5R152K100KH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KYOCERA Corporation | HMK107BJ152KA vs DM105X5R152K100KH |
DM105X5R152K100KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KYOCERA Corporation | HMK107BJ152KA vs DM105X5R152K100KB |
DM105X5R152K100AN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KYOCERA Corporation | HMK107BJ152KA vs DM105X5R152K100AN |
MLASH168SB5152KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMK107BJ152KA vs MLASH168SB5152KTNA01 |