Part Details for HMK107B7222KA-T by TAIYO YUDEN
Overview of HMK107B7222KA-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK107B7222KA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-HMK107B7222KA-TCT-ND
|
DigiKey | CAP CER 2200PF 100V X7R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3519 In Stock |
|
$0.0182 / $0.1000 | Buy Now |
DISTI #
HMK107B7222KA-T
|
Avnet Americas | Cap Ceramic 0.0022uF 100V X7R 10% SMD 0603 125?C Paper T/R - Tape and Reel (Alt: HMK107B7222KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
963-HMK107B7222KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH168SB7222KT RPLCMT PN 100V 2200pF X7R 0603 10% RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
DISTI #
V72:2272_18339409
|
Arrow Electronics | Cap Ceramic 0.0022uF 100V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 470 |
|
$0.0030 / $0.0040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0128 | Buy Now |
DISTI #
C1S758100212602
|
Chip1Stop | Cap Ceramic 0.0022uF 100V X7R 10% SMD 0603 125C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4110 |
|
$0.0056 / $0.0211 | Buy Now |
Part Details for HMK107B7222KA-T
HMK107B7222KA-T CAD Models
HMK107B7222KA-T Part Data Attributes
|
HMK107B7222KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK107B7222KA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for HMK107B7222KA-T
This table gives cross-reference parts and alternative options found for HMK107B7222KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK107B7222KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603H1000222KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | HMK107B7222KA-T vs 0603H1000222KXT |
CS0603KRX7R0BB222 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | HMK107B7222KA-T vs CS0603KRX7R0BB222 |
C0603X222K1RAC7867 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KEMET Corporation | HMK107B7222KA-T vs C0603X222K1RAC7867 |
GRJ188R72A222KE11D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | HMK107B7222KA-T vs GRJ188R72A222KE11D |
0603B222K101N | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Hitano Enterprise Corp | HMK107B7222KA-T vs 0603B222K101N |
C0603Y222K1RALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | KEMET Corporation | HMK107B7222KA-T vs C0603Y222K1RALTM |
CL10B222KC8NCNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Samsung Electro-Mechanics | HMK107B7222KA-T vs CL10B222KC8NCNC |
C0603T222K1RCL3325 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KEMET Corporation | HMK107B7222KA-T vs C0603T222K1RCL3325 |
C0603Y222K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | KEMET Corporation | HMK107B7222KA-T vs C0603Y222K1RACTU |
DM105X7R222K100KH | CAP,CERAMIC,2.2NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | HMK107B7222KA-T vs DM105X7R222K100KH |