Part Details for HMJ8 by WJ Communications Inc
Overview of HMJ8 by WJ Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMJ8
HMJ8 CAD Models
HMJ8 Part Data Attributes
|
HMJ8
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
HMJ8
WJ Communications Inc
Triple Balanced Mixer, 2200MHz Min, 2300MHz Max, 9dB Conversion Loss-Max, SMT, 18 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Package Description | SMT, 18 PIN | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 25 dBm | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 2200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | TRIPLE BALANCED |