Part Details for HMJ7-1 by WJ Communications Inc
Overview of HMJ7-1 by WJ Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMJ7-1
HMJ7-1 CAD Models
HMJ7-1 Part Data Attributes:
|
HMJ7-1
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
HMJ7-1
WJ Communications Inc
Triple Balanced Mixer, 1000MHz Min, 2000MHz Max, 9.5dB Conversion Loss-Max, SMT, 22 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Package Description | SMT, 22 PIN | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.5 dB | |
Input Power-Max (CW) | 25 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | TRIPLE BALANCED |