Part Details for HMJ5 by WJ Communications Inc
Overview of HMJ5 by WJ Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMJ5
HMJ5 CAD Models
HMJ5 Part Data Attributes:
|
HMJ5
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
HMJ5
WJ Communications Inc
Double Balanced Mixer, 40MHz Min, 1000MHz Max, 9dB Conversion Loss-Max, SURFACE MOUNT PACKAGE-22
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Package Description | SURFACE MOUNT PACKAGE-22 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 25 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |