Part Details for HMJ316BB7224KLHT by TAIYO YUDEN
Overview of HMJ316BB7224KLHT by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMJ316BB7224KLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0468
|
Newark | Capacitor, ceramic, soft Termination,1206,100V, x7R,0.22 F,10% Rohs Compliant: Yes |Taiyo Yuden HMJ316BB7224KLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1590 | Buy Now |
DISTI #
587-4232-1-ND
|
DigiKey | CAP CER 0.22UF 100V X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0973 / $0.5300 | Buy Now |
DISTI #
HMJ316BB7224KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: HMJ316BB7224KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0922 | Buy Now |
DISTI #
963-HMJ316BB7224KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCH31LBB7224KT RPLCMT PN 100V 0.22uF X7R 1206 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0920 / $0.3400 | Order Now |
DISTI #
V72:2272_18336291
|
Arrow Electronics | Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 1206 Soft Termination 125°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 270 |
|
$0.0833 / $0.3173 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1008 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 10% - 100VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1041 / $0.1684 | Buy Now |
DISTI #
CGHMJ316BB7224KLHT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 100 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGHMJ316BB7224KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HMJ316BB7224KLHT
HMJ316BB7224KLHT CAD Models
HMJ316BB7224KLHT Part Data Attributes
|
HMJ316BB7224KLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMJ316BB7224KLHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for HMJ316BB7224KLHT
This table gives cross-reference parts and alternative options found for HMJ316BB7224KLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMJ316BB7224KLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAASH31LSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMJ316BB7224KLHT vs MAASH31LSB7224KTNA01 |
1206H1000224KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Knowles Capacitors | HMJ316BB7224KLHT vs 1206H1000224KXR |
1206A1000224KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Knowles Capacitors | HMJ316BB7224KLHT vs 1206A1000224KXR |
1206H1000224KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Knowles Capacitors | HMJ316BB7224KLHT vs 1206H1000224KXT |
CM316X7R224K100AL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | HMJ316BB7224KLHT vs CM316X7R224K100AL |
1206F1000224KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Knowles Capacitors | HMJ316BB7224KLHT vs 1206F1000224KXT |
HMK316B7224KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | TAIYO YUDEN | HMJ316BB7224KLHT vs HMK316B7224KL |
CM316X7R224K100AN | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.22 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | HMJ316BB7224KLHT vs CM316X7R224K100AN |
OP31B224K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HMJ316BB7224KLHT vs OP31B224K101CT |
CM316X7R224K100AH | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.22 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | HMJ316BB7224KLHT vs CM316X7R224K100AH |