Part Details for HMJ212KB7102MDHT by TAIYO YUDEN
Overview of HMJ212KB7102MDHT by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMJ212KB7102MDHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1259
|
Newark | Cap ,midhigh Vol,0805,100V, x7R,1000Pf20% ,t&r Rohs Compliant: Yes |Taiyo Yuden HMJ212KB7102MDHT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0970 | Buy Now |
DISTI #
HMJ212KB7102MDHT-ND
|
DigiKey | CAP CER 1000PF 100V X7R 0805 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0710 | Buy Now |
DISTI #
HMJ212KB7102MDHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: HMJ212KB7102MDHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0600 / $0.0676 | Buy Now |
DISTI #
963-HMJ212KB7102MDHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MBJCH219NB7102MT 100V 1000pF X7R 0805 20 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0500 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0507 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1000pf (+/-) 20% - 100VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0548 / $0.0657 | Buy Now |
Part Details for HMJ212KB7102MDHT
HMJ212KB7102MDHT CAD Models
HMJ212KB7102MDHT Part Data Attributes
|
HMJ212KB7102MDHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMJ212KB7102MDHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for HMJ212KB7102MDHT
This table gives cross-reference parts and alternative options found for HMJ212KB7102MDHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMJ212KB7102MDHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECJ2VB2A102M | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.001uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | HMJ212KB7102MDHT vs ECJ2VB2A102M |
MMJCH219NB7102MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMJ212KB7102MDHT vs MMJCH219NB7102MTPA18 |
KAM21BR72A102MT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | HMJ212KB7102MDHT vs KAM21BR72A102MT |
AU051C102MA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | HMJ212KB7102MDHT vs AU051C102MA79A |
LD051C102MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | HMJ212KB7102MDHT vs LD051C102MAB9A |
MMJCH219NB7102MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMJ212KB7102MDHT vs MMJCH219NB7102MTPA01 |
08051C102MAT7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | HMJ212KB7102MDHT vs 08051C102MAT7A |
08051C102MA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | HMJ212KB7102MDHT vs 08051C102MA79A |
LD051C102MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | HMJ212KB7102MDHT vs LD051C102MAX9A |
MCASH219SB7102MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMJ212KB7102MDHT vs MCASH219SB7102MTNA01 |