Part Details for HMJ212BB7103MGHT by TAIYO YUDEN
Overview of HMJ212BB7103MGHT by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMJ212BB7103MGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y6998
|
Newark | Cap ,midhigh Vol,0805,100V, x7R,0.01Uf20% ,t&r Rohs Compliant: Yes |Taiyo Yuden HMJ212BB7103MGHT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0920 | Buy Now |
DISTI #
587-HMJ212BB7103MGHTCT-ND
|
DigiKey | CAP CER 10000PF 100V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0729 / $0.3200 | Buy Now |
DISTI #
HMJ212BB7103MGHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: HMJ212BB7103MGHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0570 / $0.0643 | Buy Now |
DISTI #
963-HMJ212BB7103MGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCH21GBB7103MT 100V 0.01uF X7R 0805 20 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0450 / $0.3200 | Order Now |
DISTI #
V72:2272_18336276
|
Arrow Electronics | Cap Ceramic 0.01uF 100V X7R 20% Pad SMD 0805 Soft Termination 125°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 1838 |
|
$0.0018 / $0.0098 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0482 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.01uF (+/-) 20% - 100VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0495 / $0.0667 | Buy Now |
Part Details for HMJ212BB7103MGHT
HMJ212BB7103MGHT CAD Models
HMJ212BB7103MGHT Part Data Attributes
|
HMJ212BB7103MGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMJ212BB7103MGHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for HMJ212BB7103MGHT
This table gives cross-reference parts and alternative options found for HMJ212BB7103MGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMJ212BB7103MGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM21X7R103M100AT | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.01uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | HMJ212BB7103MGHT vs DM21X7R103M100AT |
DM21X7R103M100KT | CAP,CERAMIC,10NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | HMJ212BB7103MGHT vs DM21X7R103M100KT |
MLASH21GSB7103MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMJ212BB7103MGHT vs MLASH21GSB7103MTNA01 |
DM21X7R103M100AC | CAP,CERAMIC,10NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | HMJ212BB7103MGHT vs DM21X7R103M100AC |
MAASH21GSB7103MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMJ212BB7103MGHT vs MAASH21GSB7103MTNA01 |
DM21X7R103M100KL | CAP,CERAMIC,10NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | HMJ212BB7103MGHT vs DM21X7R103M100KL |
0805Y1000103MET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | HMJ212BB7103MGHT vs 0805Y1000103MET |
DM21X7R103M100AB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.01 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | HMJ212BB7103MGHT vs DM21X7R103M100AB |
DM21X7R103M100KB | CAP,CERAMIC,10NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | HMJ212BB7103MGHT vs DM21X7R103M100KB |
DM21X7R103M100AL | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.01 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | HMJ212BB7103MGHT vs DM21X7R103M100AL |