Part Details for HMJ107BB7473MAHT by TAIYO YUDEN
Overview of HMJ107BB7473MAHT by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMJ107BB7473MAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMJ107BB7473MAHT-ND
|
DigiKey | CAP CER 0.047UF 100V X7R 0603 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0626 | Buy Now |
DISTI #
HMJ107BB7473MAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ? 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: HMJ107BB7473MAHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0416 | Buy Now |
DISTI #
963-HMJ107BB7473MAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCH168BB7473MT RPLCMT PN 100V 0.047uF X7R 0603 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0440 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0444 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.047uF (+/-) 20% - 100VDC - X7R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0386 / $0.0549 | Buy Now |
DISTI #
CGHMJ107BB7473MAHT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, � 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGHMJ107BB7473MAHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HMJ107BB7473MAHT
HMJ107BB7473MAHT CAD Models
HMJ107BB7473MAHT Part Data Attributes
|
HMJ107BB7473MAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMJ107BB7473MAHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for HMJ107BB7473MAHT
This table gives cross-reference parts and alternative options found for HMJ107BB7473MAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMJ107BB7473MAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C473M1RAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | HMJ107BB7473MAHT vs C0603C473M1RAL9028 |
C0603C473M1RAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | HMJ107BB7473MAHT vs C0603C473M1RAC7082 |
0603J1000473MXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | HMJ107BB7473MAHT vs 0603J1000473MXR |
C0603X473M1RAC3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | HMJ107BB7473MAHT vs C0603X473M1RAC3191 |
MBASH168SB7473MTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | HMJ107BB7473MAHT vs MBASH168SB7473MTNA18 |
0603X473M101SNW-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | HMJ107BB7473MAHT vs 0603X473M101SNW-C |
MLASH168SB7473MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | HMJ107BB7473MAHT vs MLASH168SB7473MTNA01 |
C0603C473M1REC3190 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | HMJ107BB7473MAHT vs C0603C473M1REC3190 |
C0603C473M1REC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | HMJ107BB7473MAHT vs C0603C473M1REC |
C0603T473M1RBL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | HMJ107BB7473MAHT vs C0603T473M1RBL7082 |