Part Details for HMJ107AB7222KAHT by TAIYO YUDEN
Overview of HMJ107AB7222KAHT by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMJ107AB7222KAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1376
|
Newark | Cap ,midhigh Vol,0603,100V, x7R,2200Pf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden HMJ107AB7222KAHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0630 | Buy Now |
DISTI #
587-4476-1-ND
|
DigiKey | CAP CER 2200PF 100V X7R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2987 In Stock |
|
$0.0300 / $0.1600 | Buy Now |
DISTI #
HMJ107AB7222KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: HMJ107AB7222KAHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 / $0.0415 | Buy Now |
DISTI #
963-HMJ107AB7222KAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCH168AB7222KT RPLCMT PN 100V 2200pF X7R 0603 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0290 / $0.1600 | Order Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2200pf (+/-) 10% - 100VDC - X7R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0308 / $0.0431 | Buy Now |
DISTI #
CGHMJ107AB7222KAHT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 100 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGHMJ107AB7222KAHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HMJ107AB7222KAHT
HMJ107AB7222KAHT CAD Models
HMJ107AB7222KAHT Part Data Attributes
|
HMJ107AB7222KAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMJ107AB7222KAHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for HMJ107AB7222KAHT
This table gives cross-reference parts and alternative options found for HMJ107AB7222KAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMJ107AB7222KAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X7R2A222K080AE | CAP CER 2200PF 100V X7R 0603 | TDK Corporation | HMJ107AB7222KAHT vs C1608X7R2A222K080AE |
AC0603KRX7R0BB222 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | YAGEO Corporation | HMJ107AB7222KAHT vs AC0603KRX7R0BB222 |
MAASH168SB7222KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMJ107AB7222KAHT vs MAASH168SB7222KTCA01 |
HMR107B7222KA-T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMJ107AB7222KAHT vs HMR107B7222KA-T |
MMASH168SB7222KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMJ107AB7222KAHT vs MMASH168SB7222KTNA18 |
GRJ188R72A222KE11D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | HMJ107AB7222KAHT vs GRJ188R72A222KE11D |
MCASH168SB7222KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMJ107AB7222KAHT vs MCASH168SB7222KTNA01 |
MSASH168SB7222KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMJ107AB7222KAHT vs MSASH168SB7222KTNA01 |
MMJCH168AB7222KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMJ107AB7222KAHT vs MMJCH168AB7222KTPA18 |
MMASH168SB7222KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMJ107AB7222KAHT vs MMASH168SB7222KTNA01 |