Part Details for HMI SCB MOUNTING KIT 6 by Phoenix Contact
Overview of HMI SCB MOUNTING KIT 6 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Surface mount type / HSSOP31 | |
TPD4163F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Surface mount type / HSSOP31 | |
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT |
Price & Stock for HMI SCB MOUNTING KIT 6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HMI mounting kit for installation on a front plate. The mounting kit includes 6 x mounting brackets - 6 x screw threads - and a hexagonal wrench. RoHS: Compliant | 0 |
|
$45.2200 / $69.0600 | Buy Now |
|
Master Electronics | HMI mounting kit for installation on a front plate. The mounting kit includes 6 x mounting brackets - 6 x screw threads - and a hexagonal wrench. RoHS: Compliant | 0 |
|
$45.2200 / $69.0600 | Buy Now |