Part Details for HMHAA280R1V by Fairchild Semiconductor Corporation
Overview of HMHAA280R1V by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMHAA280R1V
HMHAA280R1V CAD Models
HMHAA280R1V Part Data Attributes
|
HMHAA280R1V
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HMHAA280R1V
Fairchild Semiconductor Corporation
AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | MINIFLAT-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMHAA280R1V
This table gives cross-reference parts and alternative options found for HMHAA280R1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMHAA280R1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMHAA280R4 | Fairchild Semiconductor Corporation | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 | HMHAA280R1V vs HMHAA280R4 |
HMHAA280V | Fairchild Semiconductor Corporation | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4 | HMHAA280R1V vs HMHAA280V |
HMHAA280R2V | Fairchild Semiconductor Corporation | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4 | HMHAA280R1V vs HMHAA280R2V |