-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers (Not recommend for new design. The new equivalent part number is FODM217x), MFP-4, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2003
|
Newark | Optocoupler, Transistor, 3.75Kv, Ssop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Ssop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:80%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Onsemi HMHA2801AR2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2648 |
|
$0.0870 | Buy Now |
DISTI #
09J6486
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,2.5Kv Isolation, so |Onsemi HMHA2801AR2 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 / $0.2610 | Buy Now |
DISTI #
HMHA2801AR2CT-ND
|
DigiKey | OPTOISO 3.75KV TRANS 4-MINI-FLAT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7248 In Stock |
|
$0.1983 / $0.8500 | Buy Now |
DISTI #
31Y2003
|
Avnet Americas | Optocoupler Single DC-OUT 3.75kVrms 4-Pin Mini-Flat T/R - Product that comes on tape, but is not reeled (Alt: 31Y2003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 100 Partner Stock |
|
$0.3040 / $0.7070 | Buy Now |
DISTI #
HMHA2801AR2
|
Avnet Americas | Optocoupler Single DC-OUT 3.75kVrms 4-Pin Mini-Flat T/R - Tape and Reel (Alt: HMHA2801AR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 2460000 Factory Stock |
|
$0.1954 / $0.2190 | Buy Now |
DISTI #
512-HMHA2801AR2
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Phototransistor RoHS: Compliant | 8331 |
|
$0.1980 / $0.7100 | Buy Now |
|
Future Electronics | Single Channel 80 V 2500 Vrms DC Input Half Pitch Optocoupler SMT - MFP-4 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 67500Reel |
|
$0.1920 / $0.2050 | Buy Now |
|
Future Electronics | Single Channel 80 V 2500 Vrms DC Input Half Pitch Optocoupler SMT - MFP-4 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 5000Reel |
|
$0.1920 / $0.2050 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R | 0 |
|
$0.1831 / $0.2050 | Buy Now |
DISTI #
85982657
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R RoHS: Compliant Min Qty: 1676 Package Multiple: 1 Date Code: 2301 | Americas - 8062 |
|
$0.2239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMHA2801AR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
HMHA2801AR2
onsemi
4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers (Not recommend for new design. The new equivalent part number is FODM217x), MFP-4, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MFP-4 | |
Package Description | COMPACT, MINI-FLAT-4 | |
Manufacturer Package Code | 100AL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 80% | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for HMHA2801AR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMHA2801AR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMHA2801CR2V | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4 | HMHA2801AR2 vs HMHA2801CR2V |
HMHA2801CR4 | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 | HMHA2801AR2 vs HMHA2801CR4 |
HMHA2801AR2V | onsemi | $0.2548 | 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers (Not recommend for new design. The new equivalent part number is FODM217x), MFP-4, 2500-REEL | HMHA2801AR2 vs HMHA2801AR2V |