Part Details for HMHA2801A by Fairchild Semiconductor Corporation
Overview of HMHA2801A by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for HMHA2801A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 386 |
|
RFQ | ||
|
Rochester Electronics | HMHA2801 - Transistor Output Optocoupler, 3750V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 166 |
|
$0.2050 / $0.2412 | Buy Now |
|
Win Source Electronics | OPTOISO 3.75KV TRANS 4-MINI-FLAT | 80000 |
|
$0.2830 / $0.4240 | Buy Now |
Part Details for HMHA2801A
HMHA2801A CAD Models
HMHA2801A Part Data Attributes:
|
HMHA2801A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HMHA2801A
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 3750V Isolation, COMPACT, MINI-FLAT-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MFP | |
Package Description | COMPACT, MINI-FLAT-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 4LD,MFP(MINI FLAT PACKAGE),HALF-PITCH,WHITE COPLANAR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 80% | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
Alternate Parts for HMHA2801A
This table gives cross-reference parts and alternative options found for HMHA2801A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMHA2801A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMHA2801AV | Transistor Output Optocoupler, 1-Element, 3750V Isolation, COMPACT, MINI-FLAT-4 | Fairchild Semiconductor Corporation | HMHA2801A vs HMHA2801AV |
HMHA2801CV | Transistor Output Optocoupler | onsemi | HMHA2801A vs HMHA2801CV |
HMHA2801CR2 | 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers, 4LD,MFP(MINI FLAT PACKAGE),HALF-PITCH,WHITE COPLANAR, 2500/TAPE REEL | Fairchild Semiconductor Corporation | HMHA2801A vs HMHA2801CR2 |
HMHA2801AR4V | Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | HMHA2801A vs HMHA2801AR4V |
HMHA2801AR3 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | HMHA2801A vs HMHA2801AR3 |
HMHA2801CR2V | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4 | Fairchild Semiconductor Corporation | HMHA2801A vs HMHA2801CR2V |
HMHA2801C | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4 | Fairchild Semiconductor Corporation | HMHA2801A vs HMHA2801C |
HMHA2801AR1V | Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | HMHA2801A vs HMHA2801AR1V |
HMHA2801AR2V | 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers (Not recommend for new design. The new equivalent part number is FODM217x), 2500-REEL | onsemi | HMHA2801A vs HMHA2801AR2V |
HMHA2801AR2 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, COMPACT, MINI-FLAT-4 | Fairchild Semiconductor Corporation | HMHA2801A vs HMHA2801AR2 |