Part Details for HMF316B7224KLHT by TAIYO YUDEN
Overview of HMF316B7224KLHT by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMF316B7224KLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6991
|
Newark | Cap, Aec-Q200, 0.22Uf, 100V, Mlcc, 1206, Capacitance:0.22Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden HMF316B7224KLHT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1608 |
|
$0.0730 | Buy Now |
DISTI #
41AH6992
|
Newark | Cap, Aec-Q200, 0.22Uf, 100V, Mlcc, 1206, Capacitance:0.22Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden HMF316B7224KLHT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1300 | Buy Now |
DISTI #
587-6491-1-ND
|
DigiKey | CAP CER 0.22UF 100V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0808 / $0.4500 | Buy Now |
DISTI #
HMF316B7224KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor 0.22uF 100V 10% 1206 Emboss T/R - Tape and Reel (Alt: HMF316B7224KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0972 / $0.1095 | Buy Now |
DISTI #
41AH6991
|
Avnet Americas | Multilayer Ceramic Capacitor 0.22uF 100V 10% 1206 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 41AH6991) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 1608 Partner Stock |
|
$0.1350 | Buy Now |
DISTI #
963-HMF316B7224KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASH31LSB7224KT RPLCMT PN 100V 0.22uF X7R 1206 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0760 / $0.4500 | Order Now |
|
Future Electronics | CAP, MLCC, 1206/3216, 100V, X7R, 0.22 uF± 10 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0781 / $0.0875 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 10% - 100VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0888 / $0.1063 | Buy Now |
Part Details for HMF316B7224KLHT
HMF316B7224KLHT CAD Models
HMF316B7224KLHT Part Data Attributes
|
HMF316B7224KLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMF316B7224KLHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for HMF316B7224KLHT
This table gives cross-reference parts and alternative options found for HMF316B7224KLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMF316B7224KLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAASH31LSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMF316B7224KLHT vs MAASH31LSB7224KTNA01 |
MCASH31LSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMF316B7224KLHT vs MCASH31LSB7224KTNA01 |
MBJCH31LBB7224KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMF316B7224KLHT vs MBJCH31LBB7224KTPA01 |
MSASH31LSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMF316B7224KLHT vs MSASH31LSB7224KTNA01 |
CM316X7R224K100AN | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.22 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | HMF316B7224KLHT vs CM316X7R224K100AN |
MMJCH31LBB7224KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMF316B7224KLHT vs MMJCH31LBB7224KTPA01 |
MMASH31LSB7224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMF316B7224KLHT vs MMASH31LSB7224KTNA18 |
CM316X7R224K100AN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | HMF316B7224KLHT vs CM316X7R224K100AN |
MCJCH31LBB7224KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMF316B7224KLHT vs MCJCH31LBB7224KTPA1J |
MMASH31LSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMF316B7224KLHT vs MMASH31LSB7224KTNA01 |