There are no models available for this part yet.
Overview of HMEDW188 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HMEDW188 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27Y3205
|
Newark | Window Door, Enclosure, Steel/Light Gray, Accessory Type:Window Door, For Use With:Hammond Hme Series 70.87" X 31.5" Modular Freestanding Enclosures, Enclosure Material:Steel, Body Color:Light Gray, External Height:1.75M Rohs Compliant: Yes |Hammond HMEDW188 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,316.3500 / $1,327.0600 | Buy Now | |
DISTI #
3937-HMEDW188-ND
|
DigiKey | ENCLOSURE FREESTAND STEEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2,194.3455 / $2,565.7100 | Buy Now | |
DISTI #
HMEDW188-ND
|
DigiKey | ENCLOSURE FREESTAND STEEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,296.9800 | Buy Now | |
DISTI #
546-HMEDW188
|
Mouser Electronics | Electrical Enclosure Accessories Window Door - Fits 1800 x 800 - Steel/Lt Gray RoHS: Compliant | 0 |
|
$1,265.7200 / $1,276.0200 | Order Now | |
DISTI #
70321982
|
RS | Door, Window Door, Single Door, Viewing Area, Polycarbonate, Reversable | Hammond Manufacturing HMEDW188 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,288.7800 | RFQ | |
Onlinecomponents.com | enclosure - window door RoHS: Compliant | 0 |
|
$1,201.4000 / $1,291.7700 | Buy Now |
CAD Models for HMEDW188 by Hammond Manufacturing
Part Data Attributes for HMEDW188 by Hammond Manufacturing
HMEDW188
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
HMEDW188Hammond ManufacturingVS
-