There are no models available for this part yet.
Overview of HME by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HME by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27P4852
|
Newark | Buss Fuseholder |Eaton Bussmann HME RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2380 |
|
$9.0400 / $12.4300 | Buy Now | |
DISTI #
99M4159
|
Newark | Buss Fuseholder/Bulk |Eaton Bussmann HME RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 / $10.8200 | Buy Now | |
Onlinecomponents.com | Fuse Holder 20A 32VAC Wire In Line |
2380 Partner Stock |
|
$7.0600 / $9.1300 | Buy Now | ||
DISTI #
HME
|
TME | Fuse holder, cylindrical fuses, Ø6.35mm, Imax: 20A, Leads: cables Min Qty: 10 | 0 |
|
$11.3600 | RFQ | |
DISTI #
000000000003492735
|
Sager | Fuse Holder BUSS FUSEHOLDER Min Qty: 10 | 0 |
|
$7.6400 / $8.9700 | Buy Now | |
Master Electronics | Fuse Holder 20A 32VAC Wire In Line |
2380 Partner Stock |
|
$7.0600 / $9.1300 | Buy Now |
CAD Models for HME by Eaton Bussmann
Related Parts for HME
-
HPGOther Analog ICs
-
HIP6304CB-TSwitching Regulator or Controllers
-
HV2733FG-GMultiplexers or Switches
-
HUF76429S3STPower Field-Effect Transistors
-
ICE40LP1K-CM121Field Programmable Gate Arrays
-
HH80547RE061CNMicroprocessors
-
HPP845E031R4Temperature Sensors
-
HMK212B7104KG-TFixed Capacitors
-
HVLED001TRDisplay Drivers