HMD844H
Soshin Electric Co Ltd
Description: Band Pass Filter, 2450MHz,

Overview of HMD844H by Soshin Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for HMD844H by Soshin Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMD844H by Soshin Electric Co Ltd

HMD844H
Soshin Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SOSHIN ELECTRIC CO LTD
Reach Compliance Code
unknown
Attenuation Frequency-Max
1990 MHz
Attenuation@Freq-Max
20 dB
Center or Cutoff Frequency (fo/fc)
2450 MHz
Filter Type
BAND PASS FILTER
Height
0.8 mm
Input Impedance
50 OHM
Insertion Loss-Max
1.7 dB
Length
2 mm
Mounting Type
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
50 OHM Ω
Packing Method
TAPE AND REEL
VSWR
2
Width
1.25 mm
Want to compare parts?
  1. HMD844H
    Soshin Electric Co Ltd
    Band Pass Filter, 2450MHz,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMD844H by Soshin Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMD844H by Soshin Electric Co Ltd

Select Manufacturer
Which Manufacturer of HMD844H would you like to use for your alert(s)?
  • Please alert me when HMD844H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMD844H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMD844H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMD844H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMD844H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMD844H by Soshin Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: