Part Details for HMCAD1520 by Hittite Microwave Corp
Overview of HMCAD1520 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMCAD1520
HMCAD1520 CAD Models
HMCAD1520 Part Data Attributes
|
HMCAD1520
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMCAD1520
Hittite Microwave Corp
ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC48, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, QFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, PLASTIC, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.1 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 1 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2A | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Sample Rate | 1000 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for HMCAD1520
This table gives cross-reference parts and alternative options found for HMCAD1520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMCAD1520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMCAD1510 | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC48, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, QFN-48 | Hittite Microwave Corp | HMCAD1520 vs HMCAD1510 |
HMCAD1511 | HMCAD1511 | Analog Devices Inc | HMCAD1520 vs HMCAD1511 |
HMCAD1510TR | ADC, Proprietary Method | Hittite Microwave Corp | HMCAD1520 vs HMCAD1510TR |
HMCAD1520 | HMCAD1520 | Analog Devices Inc | HMCAD1520 vs HMCAD1520 |
HMCAD1513 | PROPRIETARY METHOD ADC | Analog Devices Inc | HMCAD1520 vs HMCAD1513 |
HMCAD1510LP7DE | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC48, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, QFN-48 | Hittite Microwave Corp | HMCAD1520 vs HMCAD1510LP7DE |