Part Details for HMC998 by Hittite Microwave Corp
Overview of HMC998 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC998A-SX | Analog Devices | 0.01-22GHz 2W DISTRIBUTED AMP | |
HMC998APM5ETR-R5 | Analog Devices | Distributed Amplifier | |
HMC998APM5ETR | Analog Devices | Distributed Amplifier |
Part Details for HMC998
HMC998 CAD Models
HMC998 Part Data Attributes
|
HMC998
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC998
Hittite Microwave Corp
Wide Band Medium Power Amplifier, 100MHz Min, 22000MHz Max, 2.99 X 1.84 MM, 0.10 MM HEIGHT, ROHS COMPLIANT, DIE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.C | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10.5 dB | |
Input Power-Max (CW) | 27 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 22000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 7 |