Part Details for HMC936ALP6ETR by Analog Devices Inc
Results Overview of HMC936ALP6ETR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC936ALP6ETR Information
HMC936ALP6ETR by Analog Devices Inc is an RF/Microwave Phase Shifter.
RF/Microwave Phase Shifters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC936ALP6ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC936ALP6ETR-ND
|
DigiKey | IC PHASE SHIFTER DGTL 28LFCSP Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$84.3110 | Buy Now |
DISTI #
584-HMC936ALP6ETR
|
Mouser Electronics | Phase Detectors / Shifters 6-bit Digital Phase Shifter, 1.2 to 1.4 RoHS: Compliant | 0 |
|
$86.1500 | Order Now |
|
Analog Devices Inc | 6-bit Digital Phase Shifter, 1 Min Qty: 500 Package Multiple: 500 | 0 |
|
$52.3900 / $84.3110 | Buy Now |
DISTI #
HMC936ALP6ETR
|
Richardson RFPD | PHASE SHIFTER RoHS: Compliant Min Qty: 500 | 0 |
|
$86.8800 / $88.0200 | Buy Now |
Part Details for HMC936ALP6ETR
HMC936ALP6ETR CAD Models
HMC936ALP6ETR Part Data Attributes
|
HMC936ALP6ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC936ALP6ETR
Analog Devices Inc
GaAS MMIC 6 Bit Digital Phase Shifters, 1.2 - 1.4 GHz
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT, 28 PIN | |
Pin Count | 28 | |
Manufacturer Package Code | HCP-28-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33 dBm | |
Insertion Loss-Max | 7 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Operating Frequency-Max | 1400 MHz | |
Operating Frequency-Min | 1200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Phase Shift-Max | 360 deg | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.33 |
HMC936ALP6ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity by using a thermal pad and connecting it to a heat sink or a metal plate.
-
Use a network analyzer to measure the input and output impedance of the device. Then, use a Smith chart to design and optimize the matching networks for maximum gain and efficiency.
-
Follow the recommended biasing and tuning procedures outlined in the datasheet. Use a variable voltage source to adjust the bias voltage, and a signal generator to tune the device for optimal performance.
-
Monitor the device's voltage, current, and temperature to ensure they are within the recommended operating ranges. Use a thermal sensor and a voltage/current monitor to prevent overheating and overvoltage/overcurrent conditions.
-
Handle the device with an ESD wrist strap or mat, and ensure the workspace is ESD-protected. Use an ESD-safe storage container and follow proper handling procedures to prevent damage.