Part Details for HMC934LP5ETR by Analog Devices Inc
Overview of HMC934LP5ETR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for HMC934LP5ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16964787
|
Arrow Electronics | Phase Shifter Analog 1000MHz to 2000MHz 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1619 | Americas - 8500 |
|
$13.4100 / $23.9700 | Buy Now |
DISTI #
67608692
|
Verical | Phase Shifter Analog 1000MHz to 2000MHz 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1619 | Americas - 8500 |
|
$13.4100 / $21.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 93 |
|
$28.4323 / $33.6000 | Buy Now |
|
Quest Components | PHASE SHIFTER | 74 |
|
$32.2000 / $36.4000 | Buy Now |
Part Details for HMC934LP5ETR
HMC934LP5ETR CAD Models
HMC934LP5ETR Part Data Attributes:
|
HMC934LP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC934LP5ETR
Analog Devices Inc
Analog Phase Shifter SMT, 1 - 2 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27 dBm | |
Insertion Loss-Max | 3.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
RF/Microwave Device Type | PHASE SHIFTER | |
Surface Mount | YES | |
VSWR-Max | 1.43 |