Part Details for HMC931LP4ETR by Analog Devices Inc
Overview of HMC931LP4ETR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC931LP4ETR
HMC931LP4ETR CAD Models
HMC931LP4ETR Part Data Attributes:
|
HMC931LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC931LP4ETR
Analog Devices Inc
410° Analog Phase Shifter SMT, 8 - 12 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 32 dBm | |
Insertion Loss-Max | 3.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
RF/Microwave Device Type | PHASE SHIFTER | |
Surface Mount | YES | |
VSWR-Max | 1.67 |