Part Details for HMC928LP5E by Hittite Microwave Corp
Overview of HMC928LP5E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC928LP5E
HMC928LP5E CAD Models
HMC928LP5E Part Data Attributes:
|
HMC928LP5E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC928LP5E
Hittite Microwave Corp
Phase Shifter, 2000MHz Min, 4000MHz Max, 0deg Min, 360deg Max, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, LEADLESS, SMT, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
Terminal Finish | Matte Tin (Sn) |