Part Details for HMC910LC4B by Analog Devices Inc
Results Overview of HMC910LC4B by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC910LC4B Information
HMC910LC4B by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC910LC4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | brdbnd Analog Time Delay SMT D Package Multiple: 1 | 611 |
|
$319.9200 / $487.6000 | Buy Now |
|
Quest Components | WIDE BAND LOW POWER AMPLIFIER, 0MHZ MIN, 24000MHZ MAX | 14 |
|
$266.4000 / $333.0000 | Buy Now |
|
Rochester Electronics | HMC910 - brdbnd Analog Time Delay SMT DC-24 GHz RoHS: Compliant Status: Obsolete Min Qty: 1 | 133 |
|
$335.9100 / $381.7200 | Buy Now |
Part Details for HMC910LC4B
HMC910LC4B CAD Models
HMC910LC4B Part Data Attributes
|
HMC910LC4B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC910LC4B
Analog Devices Inc
Broadband Analog Time Delay SMT, DC - 24 GHz
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 24000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
HMC910LC4B Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
The HMC910LC4B requires a single +5V power supply. Ensure the power supply is clean and well-regulated, and that the device is properly decoupled with 0.1uF and 10uF capacitors.
-
The HMC910LC4B can handle input powers up to +10dBm. Exceeding this may result in compression or damage to the device.
-
Use the device's internal bias circuitry to optimize the device for the desired frequency band. Consult the datasheet for specific bias settings for different frequency bands.
-
The typical noise figure of the HMC910LC4B is around 2.5dB. However, this can vary depending on the frequency band and operating conditions.