Part Details for HMC907LP5ETR by Analog Devices Inc
Overview of HMC907LP5ETR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for HMC907LP5ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_17040360
|
Arrow Electronics | RF Amp Single Power Amp 22GHz 11V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1731 | Americas - 500 |
|
$135.5200 / $163.7500 | Buy Now |
Part Details for HMC907LP5ETR
HMC907LP5ETR CAD Models
HMC907LP5ETR Part Data Attributes
|
HMC907LP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC907LP5ETR
Analog Devices Inc
HMC907LP5ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 10 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 400 mA | |
Surface Mount | YES | |
Technology | GAAS |