Part Details for HMC907APM5ETR by Analog Devices Inc
Overview of HMC907APM5ETR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for HMC907APM5ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC907APM5ETR-ND
|
DigiKey | IC RF AMP 200MHZ-22GHZ 32LFCSP Min Qty: 100 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$185.0788 | Buy Now |
DISTI #
584-HMC907APM5ETR
|
Mouser Electronics | RF Amplifier Amplifiers RoHS: Compliant | 0 |
|
$181.8300 | Order Now |
|
Analog Devices Inc | Amplifiers Min Qty: 100 Package Multiple: 100 | 0 |
|
$126.8800 / $191.6200 | Buy Now |
DISTI #
26641546
|
Verical | RF Amp Single Power Amp 22GHz 11V 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$186.5700 | Buy Now |
DISTI #
HMC907APM5ETR
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 100 | 0 |
|
$172.3400 | Buy Now |
Part Details for HMC907APM5ETR
HMC907APM5ETR CAD Models
HMC907APM5ETR Part Data Attributes
|
HMC907APM5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC907APM5ETR
Analog Devices Inc
HMC907APM5ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | CG-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2017-10-05 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 25 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Frequency-Max | 22000 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 10 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 430 mA | |
Surface Mount | YES | |
VSWR-Max | 7 |