Part Details for HMC905LP3E by Analog Devices Inc
Overview of HMC905LP3E by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Telecommunications
Price & Stock for HMC905LP3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8353
|
Newark | Frequency Divider, Qfn-Ep-16, Ic Function:Programmable Frequency Divider, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Ic Package Type:Qfn-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°Crohs Compliant: Yes |Analog Devices HMC905LP3E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$43.8400 / $54.0600 | Buy Now |
DISTI #
1127-3040-ND
|
DigiKey | IC DIVIDER BICMOS SIGE LN 16-QFN Min Qty: 1 Lead time: 13 Weeks Container: Strip |
162 In Stock |
|
$39.3375 / $51.9800 | Buy Now |
DISTI #
584-HMC905LP3E
|
Mouser Electronics | Prescaler Divby 1,2,3,4,6GHz RoHS: Compliant | 156 |
|
$37.3600 / $50.2800 | Buy Now |
|
Analog Devices Inc | Divby 1,2,3,4,6GHz Min Qty: 1 Package Multiple: 1 | 33 |
|
$27.8200 / $51.9800 | Buy Now |
|
Flip Electronics | Stock, ship today | 360 |
|
$39.1200 | RFQ |
Part Details for HMC905LP3E
HMC905LP3E CAD Models
HMC905LP3E Part Data Attributes:
|
HMC905LP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC905LP3E
Analog Devices Inc
6 GHz Low Noise Programmable Divider (N = 1 to 4) SMT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) - annealed |