HMC904LC5
Description: Down Converter, 5 X 5 MM, ROHS COMPLIANT, LEADLESS, SMT-32

Overview of HMC904LC5 by Hittite Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
113758-HMC904LC5 Analog Devices HMC904LC5 Evaluation PCB
HMC904LC5TR-R5 Analog Devices GaAs MMIC I/Q Downconverter, 1
HMC904LC5 Analog Devices GaAs MMIC I/Q Downconverter, 1

CAD Models for HMC904LC5 by Hittite Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC904LC5 by Hittite Microwave Corp

HMC904LC5
Hittite Microwave Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
Package Description
5 X 5 MM, ROHS COMPLIANT, LEADLESS, SMT-32
Reach Compliance Code
compliant
ECCN Code
EAR99
Characteristic Impedance
50 Ω
Construction
COMPONENT
Down Conversion Gain-Min
9 dB
IF Frequency-Max
3500 MHz
IF Frequency-Min
Input Power-Min (CW)
2 dBm
JESD-609 Code
e4
LO Tunable
YES
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF Input Frequency-Max
24000 MHz
RF Input Frequency-Min
17000 MHz
RF/Microwave Device Type
DOWN CONVERTER
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. HMC904LC5
    Hittite Microwave Corp
    Down Converter, 5 X 5 MM, ROHS COMPLIANT, LEADLESS, SMT-32
    VS

Related Parts for HMC904LC5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC904LC5 by Hittite Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC904LC5 by Hittite Microwave Corp

Select Manufacturer
Which Manufacturer of HMC904LC5 would you like to use for your alert(s)?
  • Please alert me when HMC904LC5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC904LC5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC904LC5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC904LC5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC904LC5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC904LC5 by Hittite Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: