HMC900LP5E
Description: 50 MHz Dual Baseband Programmable Low Pass Filter

Overview of HMC900LP5E by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for HMC900LP5E by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HMC900LP5E by Analog Devices Inc

HMC900LP5E
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
HVQCCN,
Pin Count
32
Manufacturer Package Code
HCP-32-1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
BASEBAND CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
Want to compare parts?
  1. HMC900LP5E
    Analog Devices Inc
    50 MHz Dual Baseband Programmable Low Pass Filter
    VS

Alternate Parts for HMC900LP5E

This table gives cross-reference parts and alternative options found for HMC900LP5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC900LP5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX2046ETJ Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, MO-220, QFN-32 Maxim Integrated Products HMC900LP5E vs MAX2046ETJ
MAX2047ETJ+T Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32 Maxim Integrated Products HMC900LP5E vs MAX2047ETJ+T
MAX2047ETJ+ Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32 Maxim Integrated Products HMC900LP5E vs MAX2047ETJ+
MAX2045ETJ Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, MO-220, QFN-32 Maxim Integrated Products HMC900LP5E vs MAX2045ETJ
MAX2045ETJ+T Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32 Maxim Integrated Products HMC900LP5E vs MAX2045ETJ+T
MAX2046ETJ+ High-Gain Vector Multipliers, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C Analog Devices Inc HMC900LP5E vs MAX2046ETJ+
RFDA0035TR13 Baseband Circuit, BICMOS, 5 X 5 MM, GREEN, QFN-32 Qorvo HMC900LP5E vs RFDA0035TR13

Related Parts for HMC900LP5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC900LP5E by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC900LP5E by Analog Devices Inc

Select Manufacturer
Which Manufacturer of HMC900LP5E would you like to use for your alert(s)?
  • Please alert me when HMC900LP5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC900LP5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC900LP5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC900LP5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC900LP5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC900LP5E by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: