Part Details for HMC897LP4E by Hittite Microwave Corp
Overview of HMC897LP4E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC897LP4E
HMC897LP4E CAD Models
HMC897LP4E Part Data Attributes
|
HMC897LP4E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC897LP4E
Hittite Microwave Corp
14000MHz, BAND PASS FILTER, ROHS COMPLIANT, PLASTIC PACKAGE-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INPUT POWER 0.0316227766 W IS ALSO AVAILABLE | |
Average Input Power | 0.01 W | |
Center or Cutoff Frequency (fo/fc) | 14000 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
JESD-609 Code | e3 | |
Length | 4.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Matte Tin (Sn) | |
Width | 4.1 mm |