Part Details for HMC890LP5ETR by Analog Devices Inc
Overview of HMC890LP5ETR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC890LP5ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16967826
|
Arrow Electronics | Active Filter Single SW-CAP Band Pass 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1729 | Americas - 2000 |
|
$168.5000 / $214.4600 | Buy Now |
DISTI #
VN7:3636_16967826
|
Arrow Electronics | Active Filter Single SW-CAP Band Pass 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1729 Container: Cut Strips | Americas - 284 |
|
$168.5000 / $214.4600 | Buy Now |
Part Details for HMC890LP5ETR
HMC890LP5ETR CAD Models
HMC890LP5ETR Part Data Attributes
|
HMC890LP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC890LP5ETR
Analog Devices Inc
Filter - Tunable, Band Pass SMT, 1 - 2 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Average Input Power | 0.01 W | |
Center or Cutoff Frequency (fo/fc) | 1500 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
JESD-609 Code | e3 | |
Length | 5.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Matte Tin (Sn) | |
Width | 5.1 mm |