Part Details for HMC870LC5TR by Analog Devices Inc
Results Overview of HMC870LC5TR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC870LC5TR Information
HMC870LC5TR by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC870LC5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC870LC5TR-ND
|
DigiKey | RF MODULATOR 0HZ-20GHZ 32TFQFN Min Qty: 100 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$320.9375 | Buy Now |
DISTI #
584-HMC870LC5TR
|
Mouser Electronics | RF Amplifier MZ Optical Mod Driver SMT, DC - 20 GHz RoHS: Compliant | 0 |
|
$320.9400 | Order Now |
|
Analog Devices Inc | MZ Optical Mod Driver SMT, DC Min Qty: 100 Package Multiple: 100 | 0 |
|
$256.7500 / $383.5300 | Buy Now |
|
Rochester Electronics | HMC870 - MZ Optical Modulator Driver SMT, DC - 20 GHz RoHS: Compliant Status: Active Min Qty: 1 | 586 |
|
$269.5900 / $306.3500 | Buy Now |
DISTI #
HMC870LC5TR
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$327.3600 | Buy Now |
Part Details for HMC870LC5TR
HMC870LC5TR CAD Models
HMC870LC5TR Part Data Attributes
|
HMC870LC5TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC870LC5TR
Analog Devices Inc
MZ Optical Modulator Driver SMT, DC - 20 GHz
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 5/7 V | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
HMC870LC5TR Frequently Asked Questions (FAQ)
-
A good PCB layout for the HMC870LC5TR involves keeping the signal traces short and away from noise sources, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the device's exposed pad should be connected to a solid ground plane to improve thermal performance.
-
The HMC870LC5TR requires calibration to ensure accurate magnetic field measurements. This can be done by applying a known magnetic field to the device and adjusting the offset and gain registers accordingly. The device also has a built-in self-test feature that can be used to verify its operation. It is recommended to consult the datasheet and application notes for detailed calibration procedures.
-
The HMC870LC5TR is rated for operation from -40°C to +125°C. However, the device's accuracy and performance may degrade at extreme temperatures. It is recommended to consult the datasheet and application notes for detailed information on temperature-related performance characteristics.
-
The HMC870LC5TR is a sensitive magnetic field sensor and may be affected by high-vibration environments. However, the device is designed to be robust and can operate in environments with moderate vibration levels. It is recommended to consult the datasheet and application notes for detailed information on vibration-related performance characteristics and to consider additional mechanical design considerations to mitigate the effects of vibration.
-
The HMC870LC5TR has a digital interface that can be connected to a microcontroller or other digital systems. The device uses a SPI-compatible interface and requires a 1.8V to 3.3V power supply. It is recommended to consult the datasheet and application notes for detailed information on interface timing, protocol, and power supply requirements.