Part Details for HMC865LC3 by Hittite Microwave Corp
Overview of HMC865LC3 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC865LC3 | Analog Devices | Limiting amp | |
HMC865LC3TR-R5 | Analog Devices | Limiting amp | |
EVAL01-HMC865LC3 | Analog Devices | EVAL PCB Assy |
Part Details for HMC865LC3
HMC865LC3 CAD Models
HMC865LC3 Part Data Attributes
|
HMC865LC3
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC865LC3
Hittite Microwave Corp
Wide Band Medium Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e4 | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |