Part Details for HMC863ALC4 by Analog Devices Inc
Results Overview of HMC863ALC4 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC863ALC4 Information
HMC863ALC4 by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC863ALC4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK1834
|
Newark | Rf Amplifier, Lcc-24, -40 To 85Deg C, Frequency Response Rf Min:24Ghz, Frequency Response Rf Max:29.5Ghz, Gain Typ:24Db, Supply Voltage Min:4V, Supply Voltage Max:6V, Ic Case/Package:Lcc, No. Of Pins:24Pins, Product Range:- Rohs Compliant: Yes |Analog Devices HMC863ALC4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$78.2600 / $88.6800 | Buy Now |
|
DISTI #
505-HMC863ALC4-ND
|
DigiKey | IC AMP GPS 24GHZ-29.5GHZ 24CLCC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
194 In Stock |
|
$68.0164 / $87.1700 | Buy Now |
|
DISTI #
584-HMC863ALC4
|
Mouser Electronics | RF Amplifier Amplifier RoHS: Compliant | 25 |
|
$75.9800 / $86.1000 | Buy Now |
|
|
Analog Devices Inc | Amplifier Package Multiple: 1 | 5324 |
|
$43.7800 / $87.1700 | Buy Now |
|
DISTI #
26902786
|
Verical | RF Amp Single Power Amp 29.5GHz 6V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 5280 |
|
$60.0000 | Buy Now |
|
|
Rochester Electronics | Wide Band Medium Power Amplifier, 24000MHz Min, 29500MHz Max RoHS: Compliant Status: Active Min Qty: 1 | 241 |
|
$51.0600 / $63.8300 | Buy Now |
|
DISTI #
26902786
|
Verical | RF Amp Single Power Amp 29.5GHz 6V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 5280 |
|
$60.0000 | Buy Now |
|
DISTI #
HMC863ALC4
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 10 | 0 |
|
$63.4300 / $70.6900 | Buy Now |
|
DISTI #
26902786
|
Verical | RF Amp Single Power Amp 29.5GHz 6V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 5280 |
|
$60.0000 | Buy Now |
|
|
Win Source Electronics | IC AMP GPS 24GHZ-29.5GHZ 24CLCC | 579 |
|
$78.1715 / $91.2000 | Buy Now |
US Tariff Estimator: HMC863ALC4 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC863ALC4
HMC863ALC4 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC863ALC4 Part Data Attributes
|
|
HMC863ALC4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC863ALC4
Analog Devices Inc
GaAs pHEMT MMIC ½ WATT POWER AMPLIFIER, 22 - 26.5 GHz
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lcc-24 | |
| Pin Count | 24 | |
| Manufacturer Package Code | E-24-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 20.5 Db | |
| Input Power-Max (CW) | 26 Dbm | |
| JESD-609 Code | e4 | |
| Operating Frequency-Max | 29500 Mhz | |
| Operating Frequency-Min | 24000 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| RF/Microwave Device Type | Wide Band Medium Power | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| VSWR-Max | 7 |
HMC863ALC4 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
Ensure the Vcc and Vee pins are decoupled with 100nF capacitors and the Iset pin is connected to a 10kΩ resistor to set the current limit. Also, ensure the input and output pins are properly terminated.
-
The maximum power dissipation of the HMC863ALC4 is 1.5W. Ensure proper heat sinking and thermal management to prevent overheating.
-
Check the PCB layout for any signs of resonance or oscillation. Ensure the input and output impedances are properly matched, and the power supply is clean and stable. Also, check for any signs of overheating or thermal issues.
-
Yes, the HMC863ALC4 can be used in a push-pull configuration. However, ensure the output stage is properly biased and the output impedance is matched to the load impedance to prevent oscillations.