Part Details for HMC853LC3 by Analog Devices Inc
Results Overview of HMC853LC3 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC853LC3 Information
HMC853LC3 by Analog Devices Inc is an Other Logic IC.
Other Logic ICs are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for HMC853LC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM2540
|
Newark | Flip Flop, D Type, 101Ps, Lcc-Ep-16 Rohs Compliant: Yes |Analog Devices HMC853LC3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$365.7200 | Buy Now |
DISTI #
2156-HMC853LC3-505-ND
|
DigiKey | HMC853 - DFF 26 GBPS Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
108 In Stock |
|
$266.6100 | Buy Now |
DISTI #
505-HMC853LC3-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 16SMT Min Qty: 1 Lead time: 13 Weeks Container: Strip |
6 In Stock |
|
$230.7200 | Buy Now |
DISTI #
584-HMC853LC3
|
Mouser Electronics | Flip Flops DFF 26 Gbps RoHS: Compliant | 4 |
|
$230.7200 | Buy Now |
|
Analog Devices Inc | DFF 26 Gbps Package Multiple: 1 | 3543 |
|
$184.5800 / $230.7200 | Buy Now |
|
Rochester Electronics | HMC853 - DFF 26 Gbps RoHS: Compliant Status: Active Min Qty: 1 | 108 |
|
$217.9100 / $256.3600 | Buy Now |
DISTI #
HMC853LC3
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 2 | 0 |
|
$235.3400 / $251.0300 | Buy Now |
Part Details for HMC853LC3
HMC853LC3 CAD Models
HMC853LC3 Part Data Attributes
|
HMC853LC3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC853LC3
Analog Devices Inc
28 Gbps D-Type Flip-Flop w/Programmable Output Voltage
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, CERAMIC, SMT-16 | |
Pin Count | 16 | |
Manufacturer Package Code | E-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 853 | |
JESD-30 Code | S-CQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Max Frequency@Nom-Sup | 28000000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.92 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3 mm |
Alternate Parts for HMC853LC3
This table gives cross-reference parts and alternative options found for HMC853LC3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC853LC3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC853LC3 | Hittite Microwave Corp | Check for Price | Logic Circuit, CQCC16, 3 X 3 MM, ROHS COMPLIANT, CERAMIC, SMT-16 | HMC853LC3 vs HMC853LC3 |