Part Details for HMC851LC3CTR by Analog Devices Inc
Results Overview of HMC851LC3CTR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC851LC3CTR Information
HMC851LC3CTR by Analog Devices Inc is an Other Logic IC.
Other Logic ICs are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for HMC851LC3CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC851LC3CTR-ND
|
DigiKey | IC GATE XOR/XNOR 28GBPS 16QFN Min Qty: 100 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$213.0000 | Buy Now |
DISTI #
584-HMC851LC3CTR
|
Mouser Electronics | Logic Gates 28 Gbps XOR / XNOR SMT w/prgm out volt RoHS: Compliant | 0 |
|
$213.0000 | Order Now |
|
Analog Devices Inc | 28 Gbps XOR / XNOR SMT w/prgm Min Qty: 100 Package Multiple: 100 | 200 |
|
$170.4000 / $259.7100 | Buy Now |
Part Details for HMC851LC3CTR
HMC851LC3CTR CAD Models
HMC851LC3CTR Part Data Attributes
|
HMC851LC3CTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC851LC3CTR
Analog Devices Inc
28 Gbps XOR / XNOR SMT w/Programmable Output Voltage
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, CERAMIC, SMT-16 | |
Pin Count | 16 | |
Manufacturer Package Code | E-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 851 | |
JESD-30 Code | S-CQCC-N16 | |
Length | 3 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.31 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |