-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Isolation SPDT Non-Reflective Switch SMT, DC - 6 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1832
|
Newark | Rf Switch, Spdt, 6Ghz, Qfn-Ep, Frequency Min:0Hz, Frequency Max:6Ghz, Rf Ic Case Style:Qfn-Ep, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC849ALP4CE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 138 |
|
$6.3300 / $10.8600 | Buy Now |
DISTI #
1127-3035-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 16QFN Min Qty: 1 Lead time: 20 Weeks Container: Strip |
397 In Stock |
|
$5.2946 / $11.7200 | Buy Now |
DISTI #
584-HMC849ALP4CE
|
Mouser Electronics | RF Switch ICs DC-6 GHZ Hi Isolation Switch RoHS: Compliant | 380 |
|
$6.3200 / $11.2500 | Buy Now |
|
Analog Devices Inc | DC-6 GHZ Hi Isolation Switch Package Multiple: 1 | 80 |
|
$5.2946 / $11.7200 | Buy Now |
|
Rochester Electronics | HMC849A - High Isolation SPDT Non-Reflective Switch SMT, DC - 6 GHz RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$5.0000 / $5.8800 | Buy Now |
DISTI #
HMC849ALP4CE
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 24 |
|
$5.7500 / $6.3400 | Buy Now |
|
Win Source Electronics | IC High Isolation SPDT Non-Reflective Switch SMT, DC - 6 GHz | 14890 |
|
$2.9570 / $3.8190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC849ALP4CE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC849ALP4CE
Analog Devices Inc
High Isolation SPDT Non-Reflective Switch SMT, DC - 6 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33 dBm | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.33 |
This table gives cross-reference parts and alternative options found for HMC849ALP4CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC849ALP4CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC849LP4CE | SPDT, 0MHz Min, 6000MHz Max, 1 Func, 2.5dB Insertion Loss-Max, GAAS, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, LEADLESS, SMT, QFN-16 | Hittite Microwave Corp | HMC849ALP4CE vs HMC849LP4CE |
HMC849LP4CETR | SPDT, 0MHz Min, 6000MHz Max, 2.5dB Insertion Loss-Max, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, LEADLESS, SMT, QFN-16 | Hittite Microwave Corp | HMC849ALP4CE vs HMC849LP4CETR |