-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband PLL+VCO, 33 - 4100 MHz, 4 Outputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3516-1-ND
|
DigiKey | IC PLL VCO WIDEBAND 40SMD Min Qty: 1 Lead time: 90 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
224 In Stock |
|
$19.2361 / $24.4200 | Buy Now |
|
Rochester Electronics | HMC835 - Wideband PLL+VCO, 33 - 4100 MHz, 4 Outputs RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 16000 |
|
$19.2100 / $22.6000 | Buy Now |
|
CHIPMALL.COM LIMITED | 4.1GHz VFQFN-40(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS | 600 |
|
$9.9004 / $12.0634 | Buy Now |
|
LCSC | 4.1GHz VFQFN-40(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS | 600 |
|
$10.1025 / $12.3096 | Buy Now |
|
Win Source Electronics | IC PLL VCO WIDEBAND 40SMD | 24900 |
|
$10.3630 / $15.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC835LP6GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC835LP6GETR
Analog Devices Inc
Wideband PLL+VCO, 33 - 4100 MHz, 4 Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT-40 | |
Pin Count | 40 | |
Manufacturer Package Code | HCP-40-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for HMC835LP6GETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC835LP6GETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC835LP6GE | Wideband PLL+VCO, 33 - 4100 MHz, 4 Outputs | Analog Devices Inc | HMC835LP6GETR vs HMC835LP6GE |