-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.3 or 0.4 GHz to 6 GHz, 35 W, GaN Power Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3629-ND
|
DigiKey | IC RF AMP 300MHZ-6GHZ 10CLCC Min Qty: 10 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$788.0780 | Buy Now |
DISTI #
584-HMC8205BF10
|
Mouser Electronics | RF Amplifier 0.3 or 0.4 GHz to 6 GHz, 35 W, GaN Power Amplifier RoHS: Compliant | 0 |
|
$837.2900 | Order Now |
DISTI #
HMC8205BF10
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 10 | 0 |
|
$783.3500 / $793.2600 | Buy Now |
|
Chip1Cloud | IC RF AMP 300MHZ-6GHZ 10LDCC / RF Amplifier IC 300MHz ~ 6GHz 10-CLCC | 5960 |
|
RFQ | |
DISTI #
4210615
|
Farnell | POWER AMPLIFIER, 6GHZ, 55V, LDCC-10 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$822.3624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC8205BF10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8205BF10
Analog Devices Inc
0.3 or 0.4 GHz to 6 GHz, 35 W, GaN Power Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LDCC-10 | |
Pin Count | 10 | |
Manufacturer Package Code | EJ-10-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.A.4 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 35 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |