Part Details for HMC819LC5 by Hittite Microwave Corp
Overview of HMC819LC5 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC819LC5
HMC819LC5 CAD Models
HMC819LC5 Part Data Attributes:
|
HMC819LC5
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC819LC5
Hittite Microwave Corp
Up Converter, 17700MHz Min, 23600MHz Max, 5 X 5 MM, ROHS COMPLIANT, LEADLESS, CERAMIC, SMT, 32 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 3750 MHz | |
IF Frequency-Min | ||
JESD-609 Code | e4 | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Output Frequency-Max | 23600 MHz | |
RF Output Frequency-Min | 17700 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Up Conversion Gain-Min | 11 dB |