-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC8193LC4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1825
|
Newark | Rf Mixer, 2 Channel, 8.5Ghz, Lcc-Ep-24, Frequency Min:2.5Ghz, Frequency Max:8.5Ghz, Supply Voltage Min:-, Supply Voltage Max:-, Rf Ic Case Style:Lcc-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC8193LC4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$59.7600 / $69.6900 | Buy Now |
DISTI #
1127-3659-ND
|
DigiKey | IC MMIC IQ MIXER 24SMD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
1474 In Stock |
|
$60.6606 / $74.8100 | Buy Now |
DISTI #
584-HMC8193LC4
|
Mouser Electronics | RF Mixer 2.5 GHz to 8.5 GHz I/Q Mixer RoHS: Compliant | 730 |
|
$55.6600 / $67.0100 | Buy Now |
DISTI #
V72:2272_17589001
|
Arrow Electronics | Up/Down Conv Mixer 8.5GHz 24-Pin CLLCC EP Cut Tape Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2222 Container: Cut Strips | Americas - 12 |
|
$38.8600 / $51.4994 | Buy Now |
|
Analog Devices Inc | 2.5 GHz to 8.5 GHz I/Q Mixer Min Qty: 1 Package Multiple: 1 | 904 |
|
$36.2000 / $74.8100 | Buy Now |
DISTI #
62457297
|
Verical | Up/Down Conv Mixer 8.5GHz 24-Pin CLLCC EP Cut Tape Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 12 |
|
$38.8600 / $40.1600 | Buy Now |
|
Ameya Holding Limited | 904 |
|
RFQ | ||
DISTI #
HMC8193LC4
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 0 |
|
$58.3400 / $60.0600 | Buy Now |
DISTI #
C1S103101359155
|
Chip1Stop | Up/Down Conv Mixer 8.5GHz 24-Pin CLLCC EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4 |
|
$42.4000 | Buy Now |
DISTI #
4030479
|
element14 Asia-Pacific | RF MIXER, 2 CHANNEL, 8.5GHZ, LCC-EP-24 RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$60.7746 / $70.8704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC8193LC4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8193LC4
Analog Devices Inc
HMC8193LC4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | E-24-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Input Power-Max (CW) | 21 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 8500 MHz | |
Operating Frequency-Min | 2500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | IMAGE REJECTION | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |